
ASMFP30-2X1-RK | |
|---|---|
DigiKey Part Number | 2243-ASMFP30-2X1-RK-ND |
Manufacturer | |
Manufacturer Product Number | ASMFP30-2X1-RK |
Description | CONN HSG 2POS BLK/RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Black, Red |
Datasheet | Datasheet |
Category | Color Black, Red |
Manufacturer Anderson Power Products, Inc. | Features Stackable |
Series | Stacking Direction Top to Bottom |
Packaging Bulk | Fastening Type Spring Retention |
Part Status Active | Note Contacts Sold Separately |
Connector Type Non-Gendered | Voltage Rating 600 V |
Contact Type Non-Gendered | Current Rating (Amps) 55 A |
Number of Positions 2 | Material - Insulation Polycarbonate (PC) |
Number of Rows 2 | Operating Temperature -20°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Contact Termination Crimp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.52000 | ¥34.52 |
| 10 | ¥29.33000 | ¥293.30 |
| 25 | ¥27.49280 | ¥687.32 |
| 50 | ¥26.17820 | ¥1,308.91 |
| 100 | ¥24.92760 | ¥2,492.76 |
| 250 | ¥23.36624 | ¥5,841.56 |
| 500 | ¥22.25112 | ¥11,125.56 |
| 1,000 | ¥21.18950 | ¥21,189.50 |
| 2,500 | ¥19.86422 | ¥49,660.55 |


















