
200G1L | |
|---|---|
DigiKey Part Number | 2243-200G1LTR-ND - Tape & Reel (TR) 2243-200G1LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 200G1L |
Description | TERM BLADE NON-GEND 10-14AWG TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 10-14 AWG Crimp Non-Gendered Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Type | Stamped |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥3.24200 | ¥32.42 |
| 25 | ¥3.03640 | ¥75.91 |
| 50 | ¥2.89100 | ¥144.55 |
| 100 | ¥2.75290 | ¥275.29 |
| 250 | ¥2.58008 | ¥645.02 |
| 500 | ¥2.45668 | ¥1,228.34 |
| 1,000 | ¥2.33926 | ¥2,339.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.19276 | ¥5,481.90 |
| 5,000 | ¥2.08810 | ¥10,440.50 |
| 7,500 | ¥2.02923 | ¥15,219.23 |
| 12,500 | ¥1.95742 | ¥24,467.75 |
| 17,500 | ¥1.91152 | ¥33,451.60 |
| 25,000 | ¥1.86406 | ¥46,601.50 |














