1399G8 | ||
---|---|---|
DigiKey Part Number | 2243-1399G8-ND | |
Manufacturer | ||
Manufacturer Product Number | 1399G8 | |
Description | PP10/45 MOUNTING WING BLUE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Mounting Wing For Powerpole® 15, 30, 45 Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Wing | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | Single Pole | |
Color | Blue | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.06000 | ¥11.06 |
10 | ¥9.32000 | ¥93.20 |
25 | ¥8.93840 | ¥223.46 |
50 | ¥8.74820 | ¥437.41 |
100 | ¥8.36820 | ¥836.82 |
250 | ¥7.60740 | ¥1,901.85 |
500 | ¥6.84658 | ¥3,423.29 |
1,000 | ¥6.08594 | ¥6,085.94 |
2,500 | ¥5.51533 | ¥13,788.32 |