1327G8FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1327G8FP

DigiKey Part Number
2243-1327G8FP-ND
Manufacturer
Manufacturer Product Number
1327G8FP
Description
CONN HSG 1POS BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Blade Type Power Housing Connector Non-Gendered, Self Mating Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Non-Gendered, Self Mating
Contact Type
Non-Gendered
Number of Positions
1
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Blue
Features
Finger Proof, Stackable
Stacking Direction
-
Fastening Type
Spring Retention
Note
Contacts Not Included
Voltage Rating
600 V
Current Rating (Amps)
55 A
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 932
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.41000¥14.41
10¥12.27900¥122.79
25¥11.50320¥287.58
50¥10.95520¥547.76
100¥10.43090¥1,043.09
250¥9.77760¥2,444.40
500¥9.31054¥4,655.27
1,000¥8.86612¥8,866.12
2,500¥8.31127¥20,778.17
Manufacturers Standard Package