
1460G1-BK | |
|---|---|
DigiKey Part Number | 2243-1460G1-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1460G1-BK |
Description | PP PAK 2-4P HOUSING PLUG W/LATCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Plug Frame For Powerpole® 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug Frame | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | 2, 4 Positions | |
Color | Black | |
Material | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.62000 | ¥16.62 |
| 10 | ¥14.13000 | ¥141.30 |
| 25 | ¥13.24040 | ¥331.01 |
| 50 | ¥12.60620 | ¥630.31 |
| 100 | ¥12.00340 | ¥1,200.34 |
| 250 | ¥11.25160 | ¥2,812.90 |
| 500 | ¥10.71424 | ¥5,357.12 |
| 1,000 | ¥10.20296 | ¥10,202.96 |
| 3,000 | ¥9.44228 | ¥28,326.84 |






















