



680M7W2203L401 | |
|---|---|
DigiKey Part Number | NOR1310-ND |
Manufacturer | |
Manufacturer Product Number | 680M7W2203L401 |
Description | CONN D-SUB RCPT 7POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 680M7W2203L401 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A, 40A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Operating Temperature -55°C ~ 155°C |
Contact Type Signal and Power | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.63000 | ¥102.63 |
| 10 | ¥87.24800 | ¥872.48 |
| 25 | ¥81.78360 | ¥2,044.59 |
| 80 | ¥75.33763 | ¥6,027.01 |
| 160 | ¥71.74325 | ¥11,478.92 |
| 320 | ¥68.32181 | ¥21,862.98 |
| 560 | ¥65.67943 | ¥36,780.48 |
| 1,040 | ¥62.87590 | ¥65,390.94 |











