



680M7W2103L401 | |
|---|---|
DigiKey Part Number | NOR1308-ND |
Manufacturer | |
Manufacturer Product Number | 680M7W2103L401 |
Description | CONN D-SUB PLUG 7POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 680M7W2103L401 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A, 40A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Contact Material Copper Alloy |
Contact Type Signal and Power | Operating Temperature -55°C ~ 155°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.05000 | ¥92.05 |
| 10 | ¥78.22600 | ¥782.26 |
| 25 | ¥73.32160 | ¥1,833.04 |
| 80 | ¥67.54313 | ¥5,403.45 |
| 160 | ¥64.32044 | ¥10,291.27 |
| 320 | ¥61.25225 | ¥19,600.72 |
| 560 | ¥58.88311 | ¥32,974.54 |
| 1,040 | ¥56.37005 | ¥58,624.85 |











