3007W2PCM42A10X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3007W2PCM42A10X
3007W2PCM42A10X
3007W2PCM42A10X

3007W2PCM42A10X

DigiKey Part Number
626-2039-ND
Manufacturer
Manufacturer Product Number
3007W2PCM42A10X
Description
CONN D-SUB PLUG 7POS SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A) - 7W2
Contact Type
Signal and Power
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
250V
Color
Green
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 519
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.17000¥96.17
10¥81.75200¥817.52
30¥75.65433¥2,269.63
60¥72.04217¥4,322.53
120¥68.60408¥8,232.49
270¥64.79148¥17,493.70
510¥61.95055¥31,594.78
1,020¥58.99762¥60,177.57
Manufacturers Standard Package