
6007W2SAM61B30X | |
|---|---|
DigiKey Part Number | 6007W2SAM61B30X-ND |
Manufacturer | |
Manufacturer Product Number | 6007W2SAM61B30X |
Description | CONN D-SUB RCPT 7POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Copper Alloy, Tin Plated |
Mfr | Contact Finish Gold |
Packaging Box | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A, 10A |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Green |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Wire Gauge 16-20 AWG; 20 AWG |
Contact Type Signal and Power | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -25°C ~ 105°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 25 | ¥208.81080 | ¥5,220.27 |









