Image for 4007W2PAM61A10X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4007W2PAM61A10X

DigiKey Part Number
4007W2PAM61A10X-ND
Manufacturer
Manufacturer Product Number
4007W2PAM61A10X
Description
CONN D-SUB PLUG 7POS SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Packaging
Box
Shell Material, Finish
Copper Alloy, Tin Plated
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A, 10A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Color
Green
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Mounting Type
Wire Gauge
16-20 AWG
Shell Size, Connector Layout
2 (DA, A) - 7W2
Base Product Number
Contact Type
Signal and Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20¥185.03300¥3,700.66
Manufacturers Standard Package