7 (5 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 (5 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
3007W2PCM99A30X
3007W2PCM99A30X

3007W2PCM99A30X

DigiKey Part Number
626-1708-ND
Manufacturer
Manufacturer Product Number
3007W2PCM99A30X
Description
CONN D-SUB PLUG 7POS SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 (5 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Color
Green
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT)
Mounting Type
Wire Gauge
20 AWG
Shell Size, Connector Layout
2 (DA, A) - 7W2
Contact Material
Copper Alloy
Contact Type
Signal and Coax or Power (Not Included)
Operating Temperature
-55°C ~ 125°C
Flange Feature
Cable Side (4-40)
Base Product Number
Termination
Solder Cup
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.59000¥75.59
10¥64.21500¥642.15
25¥60.19400¥1,504.85
50¥57.31920¥2,865.96
100¥54.58200¥5,458.20
250¥51.16624¥12,791.56
500¥48.72584¥24,362.92
1,000¥46.40262¥46,402.62
Manufacturers Standard Package