3007W2PCT56N40X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3007W2PCT56N40X
3007W2PCT56N40X
3007W2PCT56N40X

3007W2PCT56N40X

DigiKey Part Number
626-1581-ND
Manufacturer
Manufacturer Product Number
3007W2PCT56N40X
Description
CONN D-SUB PLUG 7POS R/A SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
3007W2PCT56N40X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A) - 7W2
Contact Type
Signal and Power
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
7.5A, 20A
Backset Spacing
-
Features
Board Lock
Voltage Rating
-
Color
Green
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 505
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥148.19000¥148.19
10¥125.92700¥1,259.27
30¥116.52767¥3,495.83
60¥110.96783¥6,658.07
120¥105.67400¥12,680.88
270¥99.80252¥26,946.68
510¥95.42806¥48,668.31
Manufacturers Standard Package