6560-0105-05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6560-0105-05

DigiKey Part Number
4414-6560-0105-05-ND
Manufacturer
Manufacturer Product Number
6560-0105-05
Description
D-SUB BACKSHELL, 50-WAY, FULL ME
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
6560-0105-05 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encitech Connectors AB
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
50
Compatible Shell Size
D
Compatible D-Sub Size
50pos and HD78pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc
Plating
Nickel
Hardware
Assembly Hardware, Grommets
Features
Mating Screws 4-40
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥105.57000¥105.57
10¥89.74700¥897.47
25¥84.12280¥2,103.07
50¥80.10500¥4,005.25
100¥76.28280¥7,628.28
250¥71.50936¥17,877.34
500¥68.09942¥34,049.71
1,000¥64.85335¥64,853.35
Manufacturers Standard Package