
ZMM12 | |
|---|---|
DigiKey Part Number | 4878-ZMM12TR-ND - Tape & Reel (TR) 4878-ZMM12CT-ND - Cut Tape (CT) 4878-ZMM12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMM12 |
Description | DIODE ZENER 12V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.71100 | ¥7.11 |
| 100 | ¥0.55900 | ¥55.90 |
| 500 | ¥0.43762 | ¥218.81 |
| 1,000 | ¥0.32416 | ¥324.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.14058 | ¥351.45 |
| 5,000 | ¥0.12818 | ¥640.90 |
| 7,500 | ¥0.12404 | ¥930.30 |










