




5011892010 | |
|---|---|
DigiKey Part Number | 23-5011892010-ND |
Manufacturer | |
Manufacturer Product Number | 5011892010 |
Description | CONN RCPT HSG 20POS 1.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle White 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5011892010 Models |
Category | Row Spacing 0.105" (2.66mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.33000 | ¥5.33 |
| 10 | ¥4.50300 | ¥45.03 |
| 25 | ¥4.22480 | ¥105.62 |
| 50 | ¥4.02180 | ¥201.09 |
| 100 | ¥3.82860 | ¥382.86 |
| 250 | ¥3.58848 | ¥897.12 |
| 500 | ¥3.41712 | ¥1,708.56 |
| 1,000 | ¥3.25390 | ¥3,253.90 |
| 2,500 | ¥3.05013 | ¥7,625.32 |











