
1731140993 | |
|---|---|
DigiKey Part Number | 900-1731140993-ND |
Manufacturer | |
Manufacturer Product Number | 1731140993 |
Description | FCT CONNECTOR HOOD KIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Molex | Primary Material Metal |
Series | Material Zinc Die Cast |
Packaging Bulk | Plating Nickel |
Part Status Active | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Accessory Type Two Piece Backshell | Features Mating Screws |
Number of Positions 7 (5 + 2 Power) | Color Silver |
Cable Type Round | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥216.34000 | ¥216.34 |
| 10 | ¥183.85700 | ¥1,838.57 |
| 25 | ¥172.34600 | ¥4,308.65 |
| 50 | ¥164.12280 | ¥8,206.14 |
| 100 | ¥156.29340 | ¥15,629.34 |
| 250 | ¥146.51872 | ¥36,629.68 |
| 500 | ¥139.53484 | ¥69,767.42 |



