
1731140084 | |
|---|---|
DigiKey Part Number | 1731140084-ND |
Manufacturer | |
Manufacturer Product Number | 1731140084 |
Description | FCT CONNECTOR HOOD KIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Molex | Primary Material Metal |
Series | Material Zinc Die Cast |
Packaging Bulk | Plating Nickel |
Part Status Active | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Accessory Type Two Piece Backshell | Features Mating Screws |
Number of Positions 7 (5 + 2 Power) | Color Silver |
Cable Type Round | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥171.81000 | ¥171.81 |
| 10 | ¥146.02100 | ¥1,460.21 |
| 25 | ¥136.87800 | ¥3,421.95 |
| 50 | ¥130.34680 | ¥6,517.34 |
| 100 | ¥124.12700 | ¥12,412.70 |
| 300 | ¥114.87657 | ¥34,462.97 |
| 500 | ¥110.81518 | ¥55,407.59 |




