


1327G7FP | |
|---|---|
DigiKey Part Number | 2243-1327G7FP-ND |
Manufacturer | |
Manufacturer Product Number | 1327G7FP |
Description | CONN HSG 1POS WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered, Self Mating White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered, Self Mating | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | White | |
Features | Finger Proof, Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 55 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.52000 | ¥12.52 |
| 10 | ¥10.60100 | ¥106.01 |
| 25 | ¥9.94080 | ¥248.52 |
| 50 | ¥9.46480 | ¥473.24 |
| 100 | ¥9.01150 | ¥901.15 |
| 250 | ¥8.44676 | ¥2,111.69 |
| 500 | ¥8.04340 | ¥4,021.70 |
| 1,000 | ¥7.65938 | ¥7,659.38 |
| 2,500 | ¥7.17990 | ¥17,949.75 |



















