0192210244 | ||
---|---|---|
DigiKey Part Number | WM5952-ND | |
Manufacturer | ||
Manufacturer Product Number | 0192210244 | |
Description | CONN RING FLAT 2/0AWG #3/8 CRIMP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 2/0 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.110" (2.79mm) | |
Width - Outer Edges | 0.813" (20.65mm) | |
Length - Overall | 2.062" (52.37mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.48000 | ¥27.48 |
10 | ¥24.18600 | ¥241.86 |
100 | ¥19.23930 | ¥1,923.93 |
1,000 | ¥15.94115 | ¥15,941.15 |
2,500 | ¥14.84177 | ¥37,104.43 |