0192210234 | ||
---|---|---|
DigiKey Part Number | WM13866-ND | |
Manufacturer | ||
Manufacturer Product Number | 0192210234 | |
Description | CONN RING FLAT 2/0AWG #1/4 CRIMP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 2/0 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.110" (2.79mm) | |
Width - Outer Edges | 0.824" (20.93mm) | |
Length - Overall | 2.062" (52.37mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.34000 | ¥27.34 |
50 | ¥24.08780 | ¥1,204.39 |
100 | ¥19.16060 | ¥1,916.06 |
1,000 | ¥15.87581 | ¥15,875.81 |
5,000 | ¥14.23350 | ¥71,167.50 |