Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 1/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 1/0 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0192210422

DigiKey Part Number
WM7372-ND
Manufacturer
Manufacturer Product Number
0192210422
Description
CONN RING FLAT 1/0AWG #1/4 CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 1/0 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0192210422 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.844" (46.84mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
1/0 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Features
Heavy Duty
Stud/Tab Size
1/4 Stud
Contact Material
Copper
Thickness
0.110" (2.79mm)
Contact Finish
Tin
Width - Outer Edges
0.728" (18.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,527
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.04000¥27.04
10¥22.97300¥229.73
25¥21.53320¥538.33
50¥20.50380¥1,025.19
100¥19.52350¥1,952.35
300¥18.06713¥5,420.14
500¥17.42744¥8,713.72
1,000¥16.59589¥16,595.89
2,500¥15.55776¥38,894.40
Manufacturers Standard Package