Blade Contact Tin 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blade Contact Tin 18-22 AWG Crimp
194170024
194170024
Molex - Electric Commercial Vehicle Solutions (eCV)

0194170024

DigiKey Part Number
WM2976TR-ND - Tape & Reel (TR)
WM2976CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0194170024
Description
CONN PIN 18-22AWG CRIMP TIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blade Contact Tin 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
74.8µin (1.90µm)
Part Status
Active
Base Product Number
Pin or Socket
Blade
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,525
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.52000¥1.52
10¥1.29800¥12.98
25¥1.22120¥30.53
50¥1.16200¥58.10
100¥1.10570¥110.57
250¥1.03604¥259.01
500¥0.98660¥493.30
1,000¥0.93942¥939.42
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.92420¥3,696.80
8,000¥0.88008¥7,040.64
12,000¥0.85525¥10,263.00
20,000¥0.82497¥16,499.40
28,000¥0.80563¥22,557.64
40,000¥0.78561¥31,424.40
Manufacturers Standard Package