16 Position Rectangular Housing Connector Plug Black 0.230" (5.84mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Rectangular Housing Connector Plug Black 0.230" (5.84mm)
0194290016
0194290016
Molex - Electric Commercial Vehicle Solutions (eCV)

0194290016

DigiKey Part Number
WM14531-ND
Manufacturer
Manufacturer Product Number
0194290016
Description
CONN PLUG HSG 16POS 5.84MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Housing Connector Plug Black 0.230" (5.84mm)
Datasheet
 Datasheet
EDA/CAD Models
0194290016 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.236" (6.00mm)
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Tray
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Features
IP67
Contact Type
Male Blade
Insulation Material
Polybutylene Terephthalate (PBT); Polyester, Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 120°C
Pitch
0.230" (5.84mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 397
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.57000¥55.57
10¥47.21200¥472.12
120¥39.61275¥4,753.53
600¥35.36240¥21,217.44
1,080¥33.92717¥36,641.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.