Blade Contact Tin 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blade Contact Tin 18-22 AWG Crimp
0194170048
0194170048
Molex - Electric Commercial Vehicle Solutions (eCV)

0194170048

DigiKey Part Number
WM17429-ND
Manufacturer
Manufacturer Product Number
0194170048
Description
CONN PIN 18-22AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Blade Contact Tin 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Contact Finish
Tin
Packaging
Bulk
Contact Finish Thickness
74.8µin (1.90µm)
Part Status
Active
Base Product Number
Pin or Socket
Blade
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 4,980 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.42000¥2.42
10¥2.06600¥20.66
25¥1.93240¥48.31
50¥1.84100¥92.05
100¥1.75340¥175.34
250¥1.64284¥410.71
500¥1.56446¥782.23
1,000¥1.48967¥1,489.67
2,500¥1.39627¥3,490.67

Other Suppliers on DigiKey

4,980In Stock
Ships from WEC