16 Position Rectangular Housing Connector Plug Black 0.230" (5.84mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Rectangular Housing Connector Plug Black 0.230" (5.84mm)
194290048
194290048
Molex - Electric Commercial Vehicle Solutions (eCV)

0194290048

DigiKey Part Number
WM7389-ND
Manufacturer
Manufacturer Product Number
0194290048
Description
CONN PLUG HSG 16POS 5.84MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Housing Connector Plug Black 0.230" (5.84mm)
Datasheet
 Datasheet
EDA/CAD Models
0194290048 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT); Polyester, Glass Filled
Contact Type
Male Blade
Operating Temperature
-40°C ~ 120°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.230" (5.84mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,026
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.20000¥61.20
10¥52.00800¥520.08
25¥48.74840¥1,218.71
50¥46.42140¥2,321.07
120¥43.63942¥5,236.73
360¥40.38578¥14,538.88
600¥38.95725¥23,374.35
1,080¥37.37619¥40,366.29
Manufacturers Standard Package