0194170026 | |
---|---|
DigiKey Part Number | WM14269TR-ND - Tape & Reel (TR) WM14269CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0194170026 |
Description | CONN PIN 18-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 84 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Gold 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.36700 | ¥43.67 |
100 | ¥3.39700 | ¥339.70 |
1,000 | ¥2.66911 | ¥2,669.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.42650 | ¥9,706.00 |
8,000 | ¥2.18384 | ¥17,470.72 |
12,000 | ¥2.15149 | ¥25,817.88 |
28,000 | ¥2.10296 | ¥58,882.88 |