




0194290043 | |
|---|---|
DigiKey Part Number | WM19917-ND |
Manufacturer | |
Manufacturer Product Number | 0194290043 |
Description | CONN PLUG HSG 4POS 5.84MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Black 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194290043 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Tray | Color Black |
Part Status Active | Features Gasket |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT); Polyester, Glass Filled |
Contact Type Male Blade | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.230" (5.84mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.13000 | ¥48.13 |
| 10 | ¥40.90200 | ¥409.02 |
| 312 | ¥32.08449 | ¥10,010.36 |
| 624 | ¥30.55380 | ¥19,065.57 |
| 1,248 | ¥29.09679 | ¥36,312.79 |







