




0194170011 | |
|---|---|
DigiKey Part Number | WM12857TR-ND - Tape & Reel (TR) WM12857CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0194170011 |
Description | CONN PIN 14-16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Tin 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 74.8µin (1.90µm) |
Part Status Active | Base Product Number |
Pin or Socket Blade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.79000 | ¥1.79 |
| 10 | ¥1.53900 | ¥15.39 |
| 25 | ¥1.44200 | ¥36.05 |
| 50 | ¥1.37220 | ¥68.61 |
| 100 | ¥1.30700 | ¥130.70 |
| 250 | ¥1.22488 | ¥306.22 |
| 500 | ¥1.16636 | ¥583.18 |
| 1,000 | ¥1.11063 | ¥1,110.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.09276 | ¥4,371.04 |
| 8,000 | ¥1.04058 | ¥8,324.64 |
| 12,000 | ¥1.01123 | ¥12,134.76 |
| 20,000 | ¥0.97544 | ¥19,508.80 |
| 28,000 | ¥0.95256 | ¥26,671.68 |
| 40,000 | ¥0.92890 | ¥37,156.00 |

























