2 Position Rectangular Housing Connector Plug 0.230" (5.84mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Plug 0.230" (5.84mm)
194190007
194190007
Molex - Electric Commercial Vehicle Solutions (eCV)

0194190007

DigiKey Part Number
WM17418-ND
Manufacturer
Manufacturer Product Number
0194190007
Description
CONN PLUG HSG 2POS 5.84MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug 0.230" (5.84mm)
Datasheet
 Datasheet
EDA/CAD Models
0194190007 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Features
IP67
Connector Type
Operating Temperature
-40°C ~ 120°C
Contact Type
Male Blade
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.230" (5.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,984
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.17000¥32.17
10¥27.34800¥273.48
25¥25.63120¥640.78
50¥24.40540¥1,220.27
100¥23.23900¥2,323.90
312¥21.44593¥6,691.13
624¥20.42269¥12,743.76
1,248¥19.44842¥24,271.63
2,808¥18.36797¥51,577.26
Manufacturers Standard Package