



0194200001 | |
|---|---|
DigiKey Part Number | WM7029TR-ND - Tape & Reel (TR) WM7029CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0194200001 |
Description | CONN SOCKET 14-16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 74.8µin (1.90µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.80000 | ¥1.80 |
| 10 | ¥1.49100 | ¥14.91 |
| 25 | ¥1.40120 | ¥35.03 |
| 50 | ¥1.33300 | ¥66.65 |
| 100 | ¥1.26920 | ¥126.92 |
| 250 | ¥1.18928 | ¥297.32 |
| 500 | ¥1.13252 | ¥566.26 |
| 1,000 | ¥1.07845 | ¥1,078.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.94068 | ¥3,762.72 |
| 8,000 | ¥0.89577 | ¥7,166.16 |
| 12,000 | ¥0.87050 | ¥10,446.00 |
| 20,000 | ¥0.83968 | ¥16,793.60 |
| 28,000 | ¥0.81999 | ¥22,959.72 |
| 40,000 | ¥0.79962 | ¥31,984.80 |
| 100,000 | ¥0.74960 | ¥74,960.00 |

























