6 Position Rectangular Housing Connector Receptacle 0.230" (5.84mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Receptacle 0.230" (5.84mm)
0194180010
0194180010
Molex - Electric Commercial Vehicle Solutions (eCV)

0194180010

DigiKey Part Number
WM13371-ND
Manufacturer
Manufacturer Product Number
0194180010
Description
CONN RCPT HSG 6POS 5.84MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle 0.230" (5.84mm)
Datasheet
 Datasheet
EDA/CAD Models
0194180010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.236" (6.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Features
Connector Position Assurance (CPA), IP67
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Contact Type
Female Socket
Operating Temperature
-40°C ~ 120°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.230" (5.84mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 323 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.35000¥62.35
10¥52.97600¥529.76
25¥49.65800¥1,241.45
50¥47.28800¥2,364.40
240¥42.33317¥10,159.96
480¥40.31381¥19,350.63
720¥39.17792¥28,208.10
1,200¥37.79253¥45,351.04
Manufacturers Standard Package

Other Suppliers on DigiKey

323In Stock
Ships from WEC