Connector Header Panel Mount, Through Hole 6 position 0.230" (5.84mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Panel Mount, Through Hole 6 position 0.230" (5.84mm)
0194280012
0194280012
Molex RF Connectors | Digi-Key Daily

0194280012

DigiKey Part Number
23-0194280012-ND
Manufacturer
Manufacturer Product Number
0194280012
Description
CONN HEADER VERT 6POS 5.84MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole 6 position 0.230" (5.84mm)
Datasheet
 Datasheet
EDA/CAD Models
0194280012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.130" (3.30mm)
Series
Insulation Height
1.094" (27.80mm)
Packaging
Tray
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Type
Male Blade
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
2
Features
Board Guide, Mounting Flange
Row Spacing - Mating
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,427
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.40000¥56.40
10¥47.91500¥479.15
100¥40.72680¥4,072.68
500¥36.35628¥18,178.14
1,000¥34.62261¥34,622.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.