Parametric Equivalent
Parametric Equivalent




0194350614 | |
|---|---|
DigiKey Part Number | 0194350614-ND |
Manufacturer | |
Manufacturer Product Number | 0194350614 |
Description | CONN PLUG HSG 6POS 5.84MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Black 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194350614 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Male Blade | Insulation Material Polybutylene Terephthalate (PBT); Polyester, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.230" (5.84mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0194350611 | Molex | 676 | WM19921-ND | ¥53.67000 | Parametric Equivalent |
| 0194350612 | Molex | 1 | WM19922-ND | ¥52.60000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 960 | ¥30.42433 | ¥29,207.36 |












