




0194180007 | |
|---|---|
DigiKey Part Number | WM13370-ND |
Manufacturer | |
Manufacturer Product Number | 0194180007 |
Description | CONN RCPT HSG 2POS 5.84MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194180007 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Features Connector Position Assurance (CPA), IP67 |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.230" (5.84mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.84000 | ¥42.84 |
| 10 | ¥36.42800 | ¥364.28 |
| 25 | ¥34.14760 | ¥853.69 |
| 50 | ¥32.51500 | ¥1,625.75 |
| 100 | ¥30.96190 | ¥3,096.19 |
| 312 | ¥28.57330 | ¥8,914.87 |
| 624 | ¥27.20998 | ¥16,979.03 |
| 1,248 | ¥25.91247 | ¥32,338.76 |
| 2,808 | ¥24.47315 | ¥68,720.61 |


















