2 Position Rectangular Housing Connector Plug Black 0.230" (5.84mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Plug Black 0.230" (5.84mm)
0194290005
0194290005
Molex - Electric Commercial Vehicle Solutions (eCV)

0194290005

DigiKey Part Number
WM19908-ND
Manufacturer
Manufacturer Product Number
0194290005
Description
CONN PLUG HSG 2POS 5.84MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug Black 0.230" (5.84mm)
Datasheet
 Datasheet
EDA/CAD Models
0194290005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Contact Termination
Crimp
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Color
Black
Part Status
Active
Features
IP67
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT); Polyester, Glass Filled
Contact Type
Male Blade
Operating Temperature
-40°C ~ 120°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.230" (5.84mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,138
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.42000¥32.42
10¥27.52200¥275.22
312¥21.58721¥6,735.21
624¥20.55708¥12,827.62
1,248¥19.57663¥24,431.63
Manufacturers Standard Package