Connector Header Panel Mount, Through Hole, Right Angle 2 position 0.230" (5.84mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Panel Mount, Through Hole, Right Angle 2 position 0.230" (5.84mm)
Molex - Product of the Quarter - Mini-Fit
Molex - Product Spotlight - MX123 Sealed Connection System

0194270040

DigiKey Part Number
900-0194270040-ND
Manufacturer
Manufacturer Product Number
0194270040
Description
CONN HEADER R/A 2POS 5.84MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole, Right Angle 2 position 0.230" (5.84mm)
Datasheet
 Datasheet
EDA/CAD Models
0194270040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.134" (3.40mm)
Series
Insulation Height
1.147" (29.13mm)
Packaging
Tray
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Type
Male Blade
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
1
Features
Board Guide
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 658
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.90000¥44.90
10¥38.13200¥381.32
100¥32.41080¥3,241.08
500¥28.93254¥14,466.27
1,000¥27.55256¥27,552.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.