1555EF42GY | |
---|---|
DigiKey Part Number | 164-1555EF42GY-ND |
Manufacturer | |
Manufacturer Product Number | 1555EF42GY |
Description | ENCLOSURE PC GRY 3.55"L X 3.55"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate (PC) Gray Cover Included 3.550" L x 3.550" W (90.17mm x 90.17mm) X 2.460" (62.48mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.550" L x 3.550" W (90.17mm x 90.17mm) | |
Height | 2.460" (62.48mm) | |
Area (L x W) | 12.6in² (81cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.58000 | ¥101.58 |
5 | ¥99.35800 | ¥496.79 |