




0194180023 | |
|---|---|
DigiKey Part Number | 23-0194180023-ND |
Manufacturer | |
Manufacturer Product Number | 0194180023 |
Description | CONN RCPT HSG 8POS 5.84MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194180023 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Holder |
Part Status Active | Features IP67 |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.230" (5.84mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.39000 | ¥57.39 |
| 10 | ¥48.78300 | ¥487.83 |
| 25 | ¥45.72840 | ¥1,143.21 |
| 50 | ¥43.54520 | ¥2,177.26 |
| 100 | ¥41.46620 | ¥4,146.62 |
| 250 | ¥38.87044 | ¥9,717.61 |
| 500 | ¥37.01622 | ¥18,508.11 |
| 1,000 | ¥35.25112 | ¥35,251.12 |
| 2,500 | ¥33.04686 | ¥82,617.15 |

















