




0194180022 | |
|---|---|
DigiKey Part Number | 23-0194180022-ND |
Manufacturer | |
Manufacturer Product Number | 0194180022 |
Description | CONN RCPT HSG 8POS 5.84MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194180022 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Holder |
Part Status Active | Features IP67 |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.230" (5.84mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.78000 | ¥60.78 |
| 10 | ¥51.67900 | ¥516.79 |
| 25 | ¥48.43920 | ¥1,210.98 |
| 50 | ¥46.12500 | ¥2,306.25 |
| 100 | ¥43.92280 | ¥4,392.28 |
| 250 | ¥41.17332 | ¥10,293.33 |
| 500 | ¥39.20922 | ¥19,604.61 |
| 1,000 | ¥37.33970 | ¥37,339.70 |

















