




0194290045 | |
|---|---|
DigiKey Part Number | WM19918-ND |
Manufacturer | |
Manufacturer Product Number | 0194290045 |
Description | CONN PLUG HSG 8POS 5.84MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Black 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194290045 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Black |
Part Status Active | Features Gasket |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT); Polyester, Glass Filled |
Contact Type Male Blade | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.230" (5.84mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.91000 | ¥44.91 |
| 10 | ¥38.13300 | ¥381.33 |
| 192 | ¥30.95391 | ¥5,943.15 |
| 576 | ¥28.64620 | ¥16,500.21 |
| 1,152 | ¥27.27986 | ¥31,426.40 |











