8 Rectangular Connectors - Housings Plug 0.230" (5.84mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Plug 0.230" (5.84mm)
0194190001
0194190001
Molex - Electric Commercial Vehicle Solutions (eCV)

0194190001

DigiKey Part Number
WM17423-ND
Manufacturer
Manufacturer Product Number
0194190001
Description
CONN PLUG HSG 8POS 5.84MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug 0.230" (5.84mm)
Datasheet
 Datasheet
EDA/CAD Models
0194190001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.236" (6.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Features
IP67
Contact Type
Male Blade
Operating Temperature
-40°C ~ 120°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.230" (5.84mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.15000¥56.15
10¥47.75100¥477.51
25¥44.75400¥1,118.85
50¥42.61700¥2,130.85
192¥38.75698¥7,441.34
384¥36.90766¥14,172.54
576¥35.86766¥20,659.77
1,152¥34.15724¥39,349.14
Manufacturers Standard Package