



0194280013 | |
|---|---|
DigiKey Part Number | 900-0194280013-ND |
Manufacturer | |
Manufacturer Product Number | 0194280013 |
Description | CONN HEADER VERT 8POS 5.84MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 8 position 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194280013 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 1.094" (27.80mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Features Board Guide, Mounting Flange |
Row Spacing - Mating | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.32000 | ¥56.32 |
| 10 | ¥47.87500 | ¥478.75 |
| 100 | ¥40.68760 | ¥4,068.76 |
| 500 | ¥36.32116 | ¥18,160.58 |
| 1,000 | ¥34.58901 | ¥34,589.01 |






