0194290047
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0194290047
0194290047
0194290047
Molex - Electric Commercial Vehicle Solutions (eCV)

0194290047

DigiKey Part Number
WM14535-ND
Manufacturer
Manufacturer Product Number
0194290047
Description
CONN PLUG HSG 12POS 5.84MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Black 0.230" (5.84mm)
Datasheet
 Datasheet
EDA/CAD Models
0194290047 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Blade
Number of Positions
Pitch
0.230" (5.84mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
Gasket
Insulation Material
Polybutylene Terephthalate (PBT); Polyester, Glass Filled
Operating Temperature
-40°C ~ 120°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 491
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.53000¥49.53
10¥42.09200¥420.92
144¥34.86438¥5,020.47
576¥31.61674¥18,211.24
1,008¥30.39386¥30,637.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.