




0194180026 | |
|---|---|
DigiKey Part Number | WM4298-ND |
Manufacturer | |
Manufacturer Product Number | 0194180026 |
Description | CONN RCPT HSG 12POS 5.84MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle 0.230" (5.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194180026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.230" (5.84mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | - | |
Features | Connector Position Assurance (CPA), IP67 | |
Insulation Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.82000 | ¥76.82 |
| 10 | ¥65.24600 | ¥652.46 |
| 25 | ¥61.16080 | ¥1,529.02 |
| 72 | ¥56.76056 | ¥4,086.76 |
| 144 | ¥54.05181 | ¥7,783.46 |
| 288 | ¥51.47306 | ¥14,824.24 |
| 504 | ¥49.48202 | ¥24,938.94 |
| 1,008 | ¥47.12269 | ¥47,499.67 |



















