Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Gray |
Connector Type | Features Sealed |
Contact Type Male Blade | Insulation Material Polybutylene Terephthalate (PBT); Polyester, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.230" (5.84mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0194351211 | Molex | 0 | 0194351211-ND | ¥57.18942 | Parametric Equivalent |
| 0194351212 | Molex | 853 | WM23020-ND | ¥81.05000 | Parametric Equivalent |
| 0194351213 | Molex | 0 | 0194351213-ND | ¥49.47478 | Parametric Equivalent |
| 0194351214 | Molex | 859 | WM19924-ND | ¥75.51000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 864 | ¥55.98350 | ¥48,369.74 |











