0194351213 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥57.18942
Datasheet

Parametric Equivalent


Molex
In Stock: 853
Unit Price: ¥81.05000
Datasheet

Parametric Equivalent


Molex
In Stock: 859
Unit Price: ¥75.51000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥55.98350
Datasheet
Molex - Electric Commercial Vehicle Solutions (eCV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - Product Spotlight - MX123 Sealed Connection System
Molex - MX150 Unsealed Connection System

0194351213

DigiKey Part Number
0194351213-ND
Manufacturer
Manufacturer Product Number
0194351213
Description
CONN PLUG HSG 12POS 5.84MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Plug Black 0.230" (5.84mm)
Datasheet
 Datasheet
EDA/CAD Models
0194351213 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.236" (6.00mm)
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Features
Sealed
Contact Type
Male Blade
Insulation Material
Polybutylene Terephthalate (PBT); Polyester, Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 120°C
Pitch
0.230" (5.84mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0194351211Molex00194351211-ND¥57.18942Parametric Equivalent
0194351212Molex853WM23020-ND¥81.05000Parametric Equivalent
0194351214Molex859WM19924-ND¥75.51000Parametric Equivalent
0194351219Molex00194351219-ND¥55.98350Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
864¥49.47478¥42,746.21