0639008300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0639008300
Molex - Hand Cycling a Crimp Press and Applicator
Molex - Electric Commercial Vehicle Solutions (eCV)

0639008300

DigiKey Part Number
0639008300-ND
Manufacturer
Manufacturer Product Number
0639008300
Description
TOOL PRESS APPLICATOR 18-24AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Applicator for Bench Press Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Automated
Tool Type
Applicator for Bench Press
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
18-24 AWG
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41,357.21000¥41,357.21
Manufacturers Standard Package