19221-0240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192210240

DigiKey Part Number
23-0192210240-ND
Manufacturer
Manufacturer Product Number
0192210240
Description
CONN RING FLAT 1/0AWG #5/16
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Flat Sided, Tubular (Battery Lugs) 1/0 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Stud/Tab Size
5/16 Stud
Thickness
0.110" (2.79mm)
Width - Outer Edges
0.718" (18.24mm)
Length - Overall
1.844" (46.84mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
1/0 AWG
Insulation
Non-Insulated
Features
Heavy Duty
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,436
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.17000¥16.17
10¥13.76100¥137.61
25¥12.89520¥322.38
50¥12.27920¥613.96
100¥11.69260¥1,169.26
250¥10.95948¥2,739.87
500¥10.43632¥5,218.16
1,000¥9.93824¥9,938.24
2,500¥9.31631¥23,290.77
Manufacturers Standard Package