FTW31-A2A5LB0A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTW31-B1A2CA0A

DigiKey Part Number
4614-FTW31-B1A2CA0A-ND
Manufacturer
Manufacturer Product Number
FTW31-B1A2CA0A
Description
SENSOR LEVEL LIQUID SWITCH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch Output Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Type
Liquid
Output Type
Switch
Output Configuration
-
Switch Actuation Level
-
Mounting Type
Threaded
Material - Housing & Prism
Polyphenylene Sulfide (PPS)
Operating Temperature
-40°C ~ 70°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,885.80000¥1,885.80
Manufacturers Standard Package