1557HABK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1557HABK
Hammond Manufacturing 1557 Series Watertight Enclosures

1557HABK

DigiKey Part Number
164-1557HABK-ND
Manufacturer
Manufacturer Product Number
1557HABK
Description
BOX PC BLACK 7.87"L X 7.87"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Polycarbonate Black Cover Included, Hand Held 7.874" L x 7.874" W (200.00mm x 200.00mm) X 2.756" (70.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1557HABK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
7.874" L x 7.874" W (200.00mm x 200.00mm)
Height
2.756" (70.00mm)
Area (L x W)
62.0in² (400cm²)
Design
Cover Included, Hand Held
Material
Color
Black
Thickness
0.118" (3.00mm)
Features
-
Ratings
Material Flammability Rating
UL94-HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 366
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥314.39000¥314.39
Manufacturers Standard Package
Alternate Color
BOX PC GRAY 7.87"L X 7.87"W
In-Stock: 3
Unit Price: ¥314.39000